Diotec KBP308G Diode bridge KBP 800 V 3 A

Image Representative of Range

Diotec KBP308G Diode bridge KBP 800 V 3 A

MPN
KBP308G
Brand
Diotec
EAN-13
2050008905072
Order Code
18-8381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 397 in stock

Diotec KBP308G is a diode bridge rectifier specifically designed for full wave rectification applications. This component supports a peak reverse voltage of 800 volts and can handle an average rectified output current of 3 amperes, making it suitable for converting alternating current (AC) to direct current (DC) in various power supply circuits. The encapsulated package ensures efficient thermal management and reliable operation under demanding conditions. Engineers can typically utilise this rectifier in industrial equipment, consumer electronics, and electric motor drives where stable and robust DC power delivery is essential.
Type Diode bridge
Enclosure KBP
Forward current I(F) 3A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 75A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 800V

Reviews

Be the first to submit a review

Trustpilot