Diotec KBP206G Diotec Diode bridge SO-DIL ABS 4mm 1000V 2A Bridge Rectifier

Image Representative of Range

Diotec KBP206G Diotec Diode bridge SO-DIL ABS 4mm 1000V 2A Bridge Rectifier

MPN
KBP206G
Brand
Diotec
EAN-13
2050008905010
Order Code
18-8378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

Diotec KBP206G is a robust diode bridge designed to efficiently perform full-wave rectification in electronic circuits. Featuring a maximum reverse voltage rating of 1000 V and a forward current capacity of 2 A, this bridge rectifier is well-suited for converting alternating current (AC) to direct current (DC) in power supply applications. Utilising an SO-DIL package with a form factor of 4 mm, it is designed for space-constrained environments that require reliable and consistent performance. Commonly used in power management systems, battery chargers, and industrial controls, the KBP206G ensures efficient and stable power conversion, making it a vital component for diverse electrical engineering applications.
Type Diode bridge
Enclosure KBP
Forward current I(F) 2A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 600V

Reviews

Be the first to submit a review

Trustpilot