Diotec ABS4 Diode bridge SO-DIL 4mm 400V 0.80A

Image Representative of Range

Diotec ABS4 Diode bridge SO-DIL 4mm 400V 0.80A

MPN
ABS4
Brand
Diotec
EAN-13
2050008897643
Order Code
18-8249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
100+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,628 in stock

Diotec ABS4 bridge rectifier diodes, are designed to efficiently convert alternating current (AC) to direct current (DC) in various electronic circuits. Encased in a compact SO-DIL package of 4mm, this diode bridge offers a peak reverse voltage of 400 volts and can handle a forward current of up to 0.80 amperes, making it suitable for low to medium power applications. Engineers frequently incorporate the Diotec ABS4 into systems that require reliable full wave rectification, such as power supplies for electronic devices, motor drives, and other applications requiring efficient AC to DC conversion. Its compact size facilitates integration into printed circuit boards where space is at a premium, while its robustness ensures dependable performance under standard operating conditions.
Type Diode bridge
Enclosure SO-DIL ABS 4mm
Forward current I(F) 0.80A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 27A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 400V

Reviews

Be the first to submit a review

Trustpilot