Diotec S40 3385416 Professional Bridge Rectifier Diodes White 27mm

Image Representative of Range

Diotec S40 3385416 Professional Bridge Rectifier Diodes White 27mm

MPN
S40
Brand
Diotec
EAN-13
2050008912506
Order Code
18-8475
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,758 in stock

Diotec S40 3385416 is a professional-grade bridge rectifier specifically designed for use in a variety of electronic circuits requiring efficient AC to DC conversion. This full wave rectifier features a TO 269AA package, offering a robust 80 V peak reverse voltage and a continuous forward current of 0.80 A, making it suitable for low to moderate power applications. Its compact 27 mm design is ideal for tight spaces in modern electronic equipment. Engineering applications of the Diotec S40 include use in power supply units, rectification in motor drive systems, and electronic control devices requiring reliable and consistent rectification performance.
Type Diode bridge
Enclosure TO 269AA
Forward current I(F) 0.80A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 40A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 80V

Reviews

Be the first to submit a review

Accessories


Trustpilot