Diotec ABS15S S1M-E3/5AT Bridge Rectifier Diodes on tape full reel

Image Representative of Range

Diotec ABS15S S1M-E3/5AT Bridge Rectifier Diodes on tape full reel

MPN
ABS15S
Brand
Diotec
EAN-13
2050008897575
Order Code
18-8248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
100+ £0.051
500+ £0.045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,779 in stock

Diotec ABS15S S1M-E3/5AT Bridge Rectifier Diodes are a reliable choice for engineers requiring dependable rectification solutions. These diode bridges, housed in a compact SO-DIL ABS 4mm package, boast a reverse voltage capability of up to 1200 V and a forward current capacity of 2 A, making them suitable for full wave rectification applications. Engineered for robust performance, the ABS15S diodes are utilised in power supply units, motor drive systems, and various consumer electronics where efficient AC to DC conversion is essential. Sold on a full reel, they cater to high-volume manufacturing environments, ensuring consistent quality and ease of installation.
Type Diode bridge
Enclosure SO-DIL ABS 4mm
Forward current I(F) 2A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1200V

Reviews

Be the first to submit a review

Trustpilot