Diotec GBU8J Taiwan Semiconductor Rectifier 1mA S1GFS SOD128 Single Tape

Image Representative of Range

Diotec GBU8J Taiwan Semiconductor Rectifier 1mA S1GFS SOD128 Single Tape

MPN
GBU8J
Brand
Diotec
EAN-13
2050008904853
Order Code
18-8374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
20+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

Diotec GBU8J is a robust bridge rectifier diode designed for reliable performance in converting alternating current (AC) to direct current (DC) applications. This component is engineered to handle a repetitive peak reverse voltage of up to 600 V and a forward current of 8 A, ensuring efficient operation in power supply circuits. The GBU8J diode bridge is encapsulated in a SOD128 package, making it suitable for high-density printed circuit board (PCB) designs. Its compact form factor and high thermal efficiency make it ideal for integrating into various industrial systems, such as motor drive controllers and renewable energy inverters, where a compact and efficient full wave rectification is essential.
Type Diode bridge
Enclosure GBU
Forward current I(F) 8A
Forward Voltage U(F) 1V
I(FSM) 50Hz 180A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 600V

Reviews

Be the first to submit a review

Trustpilot