Diotec GBU6D Diode bridge 800 V 3 A KBP Bridge Rectifier Diodes

Image Representative of Range

Diotec GBU6D Diode bridge 800 V 3 A KBP Bridge Rectifier Diodes

MPN
GBU6D
Brand
Diotec
EAN-13
2050008904686
Order Code
18-8370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
20+ £0.564
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

Diotec GBU6D, identified by the manufacturer part number, is a diode bridge rectifier designed for applications requiring efficient AC to DC conversion. This component can withstand a maximum reverse voltage of 800 V and is capable of delivering a continuous forward current of up to 3 A, making it suitable for moderate power rectification tasks. Engineers typically employ the GBU6D in power supplies, converters, and motor drive applications where a full-wave rectification process is needed. With its robust encapsulation, the component ensures reliable performance in varied environmental conditions, aligning with the typical quality standards expected in the electronics industry.
Type Diode bridge
Enclosure GBU
Forward current I(F) 6A
Forward Voltage U(F) 1V
I(FSM) 50Hz 158A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 200V

Reviews

Be the first to submit a review

Trustpilot