Diotec B80S2A-SLIM Diode bridge 1.400V Tape on Full reel Rectifier

Image Representative of Range

Diotec B80S2A-SLIM Diode bridge 1.400V Tape on Full reel Rectifier

MPN
B80S2A-SLIM
Brand
Diotec
EAN-13
2050008898114
Order Code
18-8259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 717 in stock

Diotec B80S2A-SLIM is a diode bridge rectifier designed for efficient AC to DC conversion applications. Housed in an SO-DIL SLIM package, it can handle a maximum repetitive reverse voltage of 160 volts and a forward continuous current of up to 2 amperes. This rectifier is suitable for full-wave rectification in consumer electronics and power supply units, offering reliable performance in compact form factors. Engineers might utilise this component in various applications such as power adapters, battery chargers, and small motor drives where space and efficiency are critical considerations. Sold on a full tape reel, the B80S2A-SLIM ensures ease in automated assembly processes, supporting both high-volume manufacturing and precision requirements.
Type Diode bridge
Enclosure SO-DIL SLIM
Forward current I(F) 2A
Forward Voltage U(F) 0.95V
I(FSM) 50Hz 65A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 160V

Reviews

Be the first to submit a review

Trustpilot