Diotec GBU12M KBPC610 Diode bridge 1000 V 3 A Bridge Rectifier Diodes

Image Representative of Range

Diotec GBU12M KBPC610 Diode bridge 1000 V 3 A Bridge Rectifier Diodes

MPN
GBU12M
Brand
Diotec
EAN-13
2050008904495
Order Code
18-8367
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 545 in stock

Diotec GBU12M is a diode bridge, known for its robust construction and reliable performance in full wave rectification applications. This bridge rectifier diode can handle a peak reverse voltage of up to 1000 V and is rated for a continuous forward current of 3 A, making it suitable for converting alternating current (AC) into direct current (DC) in power supply circuits. The GBU12M is commonly used in industrial and consumer electronics applications where efficient and stable DC power is required from an AC source.
Type Diode bridge
Enclosure GBU
Forward current I(F) 12A
Forward Voltage U(F) 1V
I(FSM) 50Hz 270A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 1000V

Reviews

Be the first to submit a review

Trustpilot