Diotec MB6S GBU805 Diode bridge 600V 4x4 array tube bridge rectifier

Image Representative of Range

Diotec MB6S GBU805 Diode bridge 600V 4x4 array tube bridge rectifier

MPN
MB6S
Brand
Diotec
EAN-13
2050008906000
Order Code
18-8410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.244
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,995 in stock

Diotec MB6S is a diode bridge rectifier with a manufacturer part number specific to its design, offering a robust solution for AC to DC conversion needs. Housed in a TO 269AA package, the MB6S can handle up to 600 volts and carry a forward current of 0.40 amperes, making it suitable for a diverse range of power management applications. As a full wave rectifier, it efficiently converts alternating current (AC) into direct current (DC), which is essential for powering electronic circuits and devices. This bridge rectifier is often utilised in applications such as power supplies, chargers, and other electronic equipment where reliable AC to DC conversion is required. The MB6S remains an integral choice for engineers requiring reliable and compact rectification solutions.
Type Diode bridge
Enclosure TO 269AA
Forward current I(F) 0.40A
Forward Voltage U(F) 1V
I(FSM) 50Hz 32A
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 600V

Reviews

Be the first to submit a review

Accessories


Trustpilot