Diotec GBU8D Diode bridge GBU 200V 8A

Image Representative of Range

Diotec GBU8D Diode bridge GBU 200V 8A

MPN
GBU8D
Brand
Diotec
EAN-13
2050008904815
Order Code
18-8373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
20+ £0.345
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 629 in stock

Diotec GBU8D, a bridge rectifier diode, delivers dependable performance with a maximum reverse voltage of 200 volts and continuous forward current of 8 amperes. This component is designed for full wave rectification, efficiently converting alternating current (AC) input into direct current (DC) output, making it a crucial element in power supply circuits. Engineered for reliability, the GBU8D is commonly utilised in various applications such as motor speed controls, battery chargers, and general-purpose power supplies where robust rectification is required. Given its design, it serves effectively in environments requiring consistent rectification performance under moderate current and voltage conditions.
Type Diode bridge
Enclosure GBU
Forward current I(F) 8A
Forward Voltage U(F) 1V
I(FSM) 50Hz 180A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 200V

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot