Diotec KBPC5010WP Rectifier Diodes Bridge 500VRMS 50A Tape on Full reel

Image Representative of Range

Diotec KBPC5010WP Rectifier Diodes Bridge 500VRMS 50A Tape on Full reel

MPN
KBPC5010WP
Brand
Diotec
EAN-13
2050008905461
Order Code
18-8392
View Full Product Range (54)

Discontinued


Diotec KBPC5010WP is a robust bridge rectifier diode engineered to provide optimal performance in converting AC to DC. Designed to handle a substantial 50 amperes of current with a voltage rating of up to 500 VRMS, this full wave rectifier ensures efficient and reliable operation in high power applications. The KBPC5010WP is enclosed in a durable package, making it suitable for use in industrial settings where stability and durability are crucial. Common applications include power supply units, motor drives, and other electronic devices requiring efficient AC to DC conversion. It is available in a tape on full reel format, catering to mass production environments and maintaining a streamlined assembly process.
Type Diode bridge
Enclosure KBPC
Forward current I(F) 25A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 400A
Maximum Operating Temperature 150°C
Mounting Type Fast-on
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 1000V

Trustpilot