Diotec KBPC10 Bridge Rectifier Diode 600V Array 4 x 4 Tray

Image Representative of Range

Diotec KBPC10 Bridge Rectifier Diode 600V Array 4 x 4 Tray

MPN
KBPC10/15/2512FP
Brand
Diotec
EAN-13
2050008905164
Order Code
18-8386
View Full Product Range (51)
Qty Unit Price (Ex VAT)
3+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Diotec KBPC10 is a robust bridge rectifier diode in the 600V array format, designed for efficiently converting alternating current (AC) to direct current (DC) in a variety of electrical applications. The unit can be packaged in a 4 x 4 tray, making it suitable for streamlined integration within electronic assemblies. Featuring a full wave rectifier configuration, it excels in applications requiring reliable current rectification, such as power supplies, motor drives, and industrial control systems. Known interchangeably as the KBPC10/15/2512FP, this component accommodates high current ratings, typically up to 25 A, and is favoured in both consumer and industrial environments.
Type Diode bridge
Enclosure KBPC
Forward current I(F) 25A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 270A
Maximum Operating Temperature 150°C
Mounting Type Fast-on
Product Type Diode bridge
Reverse leakage Current I(r) 10µA
U(RRM) 1200V

Reviews

Be the first to submit a review

Trustpilot