Diotec GBU4J US1J-13-F Tape full reel bridge rectifier diodes black

Image Representative of Range

Diotec GBU4J US1J-13-F Tape full reel bridge rectifier diodes black

MPN
GBU4J
Brand
Diotec
EAN-13
2050008904587
Order Code
18-8369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
20+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Diotec GBU4J bridge rectifier diode is engineered to handle a maximum reverse voltage of 600 V and a forward current of 4 A. This diode bridge is designed for efficient full-wave rectification, ensuring reliable conversion of AC input into DC output, which is essential in power supplies and DC-driven electronic systems. The product's robust design is well-suited for applications in power management circuits, motor drives, and UPS systems. The GBU4J is available on a full tape reel, facilitating automated assembly processes and optimising manufacturing efficiency.
Type Diode bridge
Enclosure GBU
Forward current I(F) 4A
Forward Voltage U(F) 1V
I(FSM) 50Hz 135A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 600V

Reviews

Be the first to submit a review

Trustpilot