Diotec MYS125 Rectifier S3G-E3/57T Tape on reel Bridge Rectifier Diodes

Diotec MYS125 Rectifier S3G-E3/57T Tape on reel Bridge Rectifier Diodes

Order Code:

18-8435

Brand: Diotec MPN: MYS125 EAN-13: 2050008910076

Discontinued


Diotec MYS125, known in some instances as the S3G-E3/57T, is a bridge rectifier diode tape on reel, designed for efficient AC to DC conversion. This component, distinctive for its MicroDIL package, is rated for a reverse voltage of up to 250 volts and a forward current of 0.50 amperes, making it well-suited for low-power applications. Engineers commonly utilise the MYS125 in full wave rectification processes in compact electronic designs, where its ability to handle moderate voltages and currents is crucial. The MYS125 is recognised for its reliability in consistent performance under a range of operating conditions. This makes it an integral component in circuits requiring efficient diode bridges for electrical signal conversion.
Type Diode bridge
Enclosure MicroDIL
Forward current I(F) 0.50A
Forward Voltage U(F) 1.20V
I(FSM) 50Hz 20A
Mounting Type Surface-mount
Operating temperature (max.) 150°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 250V

You may also like


Trustpilot