Diotec B125C1500A KBU Diode bridge 800V Tray Rectifier Diodes

Image Representative of Range

Diotec B125C1500A KBU Diode bridge 800V Tray Rectifier Diodes

MPN
B125C1500A
Brand
Diotec
EAN-13
2050008897674
Order Code
18-8251
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.955
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 367 in stock

Diotec B125C1500A is a robust bridge rectifier diode, essential for converting alternating current (AC) to direct current (DC) in various applications requiring a dependable rectification process. With a peak reverse voltage of 800 V, this full-wave rectifier is designed to handle high-voltage conditions, ensuring reliable performance in demanding electrical environments. It is housed in a compact KBU package, providing efficient heat dissipation, which is particularly advantageous for use in power supplies, motor drives, and other industrial equipment. The B125C1500A is especially suited for engineers seeking a solution that balances durability and efficiency across its operational spectrum.
Type Diode bridge
Enclosure GBS_SIL-1.5-2.3
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 250V

Reviews

Be the first to submit a review

Trustpilot