Diotec KBP202G KBU Bridge Rectifier 800V Tray Bridge Rectifier Diodes

Image Representative of Range

Diotec KBP202G KBU Bridge Rectifier 800V Tray Bridge Rectifier Diodes

MPN
KBP202G
Brand
Diotec
EAN-13
2050008904990
Order Code
18-8376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.329
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Diotec KBP202G is a bridge rectifier diode designed to convert alternating current (AC) to direct current (DC) efficiently, providing a full wave rectification solution for various electrical systems. This component is rated for a peak reverse voltage of 800 volts and can deliver a continuous forward current of up to 2 amperes, making it suitable for compact power supplies and for applications requiring high voltage rectification. The KBP202G is typically deployed in consumer electronics, power adapters, and LED lighting systems, where reliable AC to DC conversion is necessary. With a robust and compact design, it meets the demands of modern electronic equipment, ensuring wide usage for both industrial and consumer applications. The diode's compatibility with standard soldering and installation techniques makes it a versatile choice for engineers seeking dependable performance in high-stress environments.
Type Diode bridge
Enclosure KBP
Forward current I(F) 2A
Forward Voltage U(F) 1.10V
I(FSM) 50Hz 50A
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
U(RRM) 200V

Reviews

Be the first to submit a review

Trustpilot