Oshino MD-302G Sedeco BD-1601 LED indicator light orange 12V DC 4.8mm |
19-4062
|
|
Despatched within 4 working days - 22 in stock
|
2+ £1.70
Price per unit Ex VAT
|
Green |
15mA |
2.1V DC |
Soldering |
|
5.5mm |
(Ø x L) 5.5 mm x 6 mm |
2mm |
6mm |
3.2mm |
7mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-302R LED indicator light Red 2.1 V DC 6 mcd |
19-4063
|
|
|
2+ £2.00
Price per unit Ex VAT
|
Red |
15mA |
2.1V DC |
Soldering |
|
5.5mm |
(Ø x L) 5.5 mm x 6 mm |
2mm |
6mm |
3.2mm |
6mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-302Y LED indicator light Green 12V DC 7mcd 4.8mm |
19-4064
|
|
|
2+ £2.00
Price per unit Ex VAT
|
Yellow |
15mA |
2.1V DC |
Soldering |
|
5.5mm |
(Ø x L) 5.5 mm x 6 mm |
2mm |
6mm |
3.2mm |
15mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-323G MD-325Y1 LED indicator light Yellow 5 V DC 15 mcd 4.8mm |
19-4065
|
|
|
2+ £2.30
Price per unit Ex VAT
|
Green |
15mA |
2.15V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
7mcd |
|
|
+80°C |
|
|
-25°C |
|
|
Snap-in |
Oshino MD-323Y LED indicator light Green 12V DC 25mcd 4.8mm |
19-4066
|
|
|
2+ £2.21
Price per unit Ex VAT
|
Yellow |
15mA |
2.1V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
15mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-325G1 LED indicator light Yellow 2.1V DC 15 mcd 4.8mm LED |
19-4067
|
|
Despatched within 4 working days - 99 in stock
|
2+ £1.95
Price per unit Ex VAT
|
Green |
20mA |
5 - 6 V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
7mcd |
6V DC |
+80°C |
+80°C |
5V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-325G2 LED Indicator 4.8mm Green Long-life High Visibility |
19-4068
|
|
|
2+ £1.95
Price per unit Ex VAT
|
Green |
16mA |
12 - 14 V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
7mcd |
14V DC |
+80°C |
+80°C |
12V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-325G3 OD-B01WB-24PD LED indicator light Blue 4.8mm 28V 270mcd |
19-4069
|
|
|
2+ £2.30
Price per unit Ex VAT
|
Green |
16mA |
24 - 28 V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
7mcd |
28V DC |
+80°C |
+80°C |
24V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-325R1 LED indicator light Red 5V DC 6mcd |
19-4070
|
|
Despatched within 4 working days - 10 in stock
|
2+ £1.95
Price per unit Ex VAT
|
Red |
20mA |
5 - 6 V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
6mcd |
6V DC |
+80°C |
+80°C |
5V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-325R3 1170477 Sedeco LED Indicator 4.8mm Red Clear Panel Mount |
19-4071
|
|
Despatched within 4 working days - 104 in stock
|
2+ £1.95
Price per unit Ex VAT
|
Red |
16mA |
24 - 28 V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
6mcd |
28V DC |
+80°C |
+80°C |
24V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-325UB2 MD-577R1 LED indicator light Red 5V DC 30 mcd 4.8mm |
19-4072
|
|
Despatched within 4 working days - 62 in stock
|
1+ £5.36
Price per unit Ex VAT
|
Blue |
16mA |
12 - 14 V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
30mcd |
14V DC |
+80°C |
+80°C |
12V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-325UB3 MD-567R LED indicator light Red 2.1 V DC 30 mcd 4.8mm |
19-4073
|
|
Despatched within 4 working days - 56 in stock
|
1+ £6.20
Price per unit Ex VAT
|
Blue |
16mA |
24 - 28 V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
30mcd |
28V DC |
+80°C |
+80°C |
24V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-325Y1 1170476 LED Indicators 4.8mm Green |
19-4074
|
|
|
2+ £2.30
Price per unit Ex VAT
|
Yellow |
20mA |
5 - 6 V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
15mcd |
6V DC |
+80°C |
+80°C |
5V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-325Y2 LED indicator light Blue 24V DC 30mcd 4.8mm |
19-4075
|
|
|
2+ £2.30
Price per unit Ex VAT
|
Yellow |
16mA |
12 - 14 V DC |
Open end cable |
|
5.5mm |
(Ø x L) 5.5 mm x 18 mm |
2mm |
18mm |
3.2mm |
15mcd |
14V DC |
+80°C |
+80°C |
12V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577R3 LED indicator light Red 24 V DC 30 mcd 4.8mm |
19-4076
|
|
|
2+ £1.70
Price per unit Ex VAT
|
Green |
15mA |
2.1V DC |
Soldering |
|
8mm |
(Ø x L) 8 mm x 10 mm |
3mm |
10mm |
4mm |
25mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-557R MD-567UR LED indicator light ultra red 1.5 V DC 30 mcd 4.8mm |
19-4077
|
|
Despatched within 4 working days - 194 in stock
|
2+ £1.70
Price per unit Ex VAT
|
Red |
15mA |
2.1V DC |
Soldering |
|
8mm |
(Ø x L) 8 mm x 10 mm |
3mm |
10mm |
4mm |
30mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-557UR LED indicator light Yellow 24V DC 30mcd 4.8mm |
19-4078
|
|
|
2+ £1.95
Price per unit Ex VAT
|
Ultra red |
15mA |
1.5V DC |
Soldering |
|
8mm |
(Ø x L) 8 mm x 10 mm |
3mm |
10mm |
4mm |
30mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-557Y LED indicator light Yellow 5V DC 30mcd 4.8mm |
19-4079
|
|
|
3+ £1.98
Price per unit Ex VAT
|
Yellow |
15mA |
2.1V DC |
Soldering |
|
8mm |
(Ø x L) 8 mm x 10 mm |
3mm |
10mm |
4mm |
30mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-567G LED indicator light Red 2.1V DC 6mcd 4.8mm |
19-4080
|
|
Despatched within 4 working days - 48 in stock
|
3+ £1.68
Price per unit Ex VAT
|
Green |
15mA |
2.1V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 10 mm |
3mm |
10mm |
4mm |
25mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-567G LED indicator light Green 2.1V DC 25mcd 4.8mm |
19-4081
|
|
Despatched within 4 working days - 132 in stock
|
2+ £1.95
Price per unit Ex VAT
|
Red |
15mA |
2.1V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 10 mm |
3mm |
10mm |
4mm |
30mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-567UR LED indicator light Green 2.1 V DC 25 mcd 4.8mm |
19-4082
|
|
Despatched within 4 working days - 141 in stock
|
2+ £1.95
Price per unit Ex VAT
|
Ultra red |
15mA |
1.5V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 10 mm |
3mm |
10mm |
4mm |
30mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-567Y OD-Y01WB-24PD LED indicator light Yellow 28V 180mcd 4.8mm |
19-4083
|
|
Despatched within 4 working days - 21 in stock
|
2+ £1.93
Price per unit Ex VAT
|
Yellow |
15mA |
2.1V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 10 mm |
3mm |
10mm |
4mm |
30mcd |
|
+80°C |
+80°C |
|
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577G1 LED indicator light Ultra red 1.5 V DC 30 mcd 4.8mm |
19-4084
|
|
Despatched within 4 working days - 14 in stock
|
2+ £1.95
Price per unit Ex VAT
|
Green |
20mA |
5 - 6 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
25mcd |
6V DC |
+80°C |
+80°C |
5V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577G2 Oshino MD-325R3 LED indicator light Red 24V DC 6mcd 4.8mm |
19-4085
|
|
Despatched within 4 working days - 14 in stock
|
2+ £1.95
Price per unit Ex VAT
|
Green |
16mA |
12 - 14 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
25mcd |
14V DC |
+80°C |
+80°C |
12V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577G3 MD-577G1 LED indicator light Green 5V DC 25mcd 4.8mm |
19-4086
|
|
|
2+ £2.30
Price per unit Ex VAT
|
Green |
16mA |
24 - 28 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
25mcd |
28V DC |
+80°C |
+80°C |
24V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577R1 LED indicator light Green 28 V 35 mcd 4.8mm T5.5 k |
19-4087
|
|
|
2+ £2.30
Price per unit Ex VAT
|
Red |
20mA |
5 - 6 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
30mcd |
6V DC |
+80°C |
+80°C |
5V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577R2 LED indicator light Yellow 2.1V DC 15mcd 4.8mm LED indicator |
19-4088
|
|
|
2+ £1.93
Price per unit Ex VAT
|
Red |
16mA |
12 - 14 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
30mcd |
14V DC |
+80°C |
+80°C |
12V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577R3 LED indicator light Yellow 12 V DC 15 mcd 4.8mm |
19-4089
|
|
Despatched within 4 working days - 46 in stock
|
2+ £1.95
Price per unit Ex VAT
|
Red |
16mA |
24 - 28 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
30mcd |
28V DC |
+80°C |
+80°C |
24V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577UB2 LED indicator light Blue 12V DC 40mcd |
19-4091
|
|
Despatched within 4 working days - 119 in stock
|
1+ £4.90
Price per unit Ex VAT
|
Blue |
14mA |
12 - 14 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
40mcd |
14V DC |
+80°C |
+80°C |
12V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577UR1 LED Indicator White BA9s 28V DC 3750mcd 4.8mm |
19-4093
|
|
Despatched within 4 working days - 23 in stock
|
2+ £1.95
Price per unit Ex VAT
|
Ultra red |
20mA |
5 - 6 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
30mcd |
6V DC |
+80°C |
+80°C |
5V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577UR2 LED indicator light White T5.5k 28V 270mcd 4.8mm |
19-4095
|
|
Despatched within 4 working days - 50 in stock
|
2+ £1.93
Price per unit Ex VAT
|
Ultra red |
15mA |
12 - 14 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
30mcd |
14V DC |
+80°C |
+80°C |
12V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577UR3 LED indicator light Blue 12 V DC 30 mcd 4.8mm |
19-4097
|
|
Despatched within 4 working days - 17 in stock
|
2+ £1.93
Price per unit Ex VAT
|
Ultra red |
15mA |
24 - 28 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
30mcd |
28V DC |
+80°C |
+80°C |
24V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577Y1 LED indicator light Yellow 5 V DC 30 mcd |
19-4099
|
|
|
2+ £2.07
Price per unit Ex VAT
|
Yellow |
20mA |
5 - 6 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
30mcd |
6V DC |
+80°C |
+80°C |
5V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino MD-577Y3 MD-557R LED indicator light Red 2.1 V DC 30 mcd 4.8mm |
19-4101
|
|
|
2+ £2.30
Price per unit Ex VAT
|
Yellow |
16mA |
24 - 28 V DC |
Open end cable |
|
8mm |
(Ø x L) 8 mm x 20 mm |
3mm |
20mm |
4mm |
30mcd |
28V DC |
+80°C |
+80°C |
24V DC |
-25°C |
-25°C |
|
|
Snap-in |
Oshino OD-B01BA9R-230BR LED indicator light 4.8mm T5.5 k Blue 28V 270mcd |
19-4103
|
|
Despatched within 4 working days - 1 in stock
|
2+ £3.02
Price per unit Ex VAT
|
Blue |
5mA |
220 - 240V |
|
BA9s |
9.80mm |
(Ø x L) 9.80 mm x 25 mm |
|
25mm |
|
525mcd |
240V |
+60°C |
+60°C |
220V |
-25°C |
-25°C |
GaN |
468nm |
|
Oshino OD-B01SM12B15-24 MD-557Y LED indicator light Yellow 2.1V DC 30mcd 4.8mm |
19-4105
|
|
|
1+ £35.76
Price per unit Ex VAT
|
Blue |
35mA |
24 - 28V |
|
BA15d |
22mm |
(Ø x L) 22 mm x 45 mm |
|
45mm |
|
6000mlm |
28V |
+60°C |
+60°C |
24V |
-30°C |
-30°C |
GaN/Al |
468nm |
|
Oshino OD-B01T52-24PD LED indicator light White 28V DC 560mcd 4.8mm T1 3/4 MFC |
19-4107
|
|
Despatched within 4 working days - 19 in stock
|
1+ £5.53
Price per unit Ex VAT
|
Blue |
13mA |
24 - 28V |
|
T5.5 k |
|
|
|
21mm |
|
270mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
GaN |
468nm |
|
Oshino OD-B01T55-24PD OD-B01BA9R-230BR Blue BA9s LED Indicator 240V 525mcd |
19-4109
|
|
|
1+ £6.56
Price per unit Ex VAT
|
Blue |
13mA |
24 - 28V |
|
T5.5 k |
|
|
|
28mm |
|
270mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
GaN |
468nm |
|
Oshino OD-B01WB-24PD LED indicator light Blue 12V DC 40 mcd 4.8mm |
19-4117
|
|
|
1+ £4.34
Price per unit Ex VAT
|
Blue |
13mA |
24 - 28V |
|
W2 x 4.6d |
|
|
|
18mm |
|
270mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
GaN |
468nm |
|
Oshino OD-G01SM12B15-24 LED indicator light White 240 V BA9s 3750 mcd 4.8mm |
19-4119
|
|
|
1+ £34.71
Price per unit Ex VAT
|
Green |
35mA |
24 - 28V |
|
BA15d |
22mm |
(Ø x L) 22 mm x 45 mm |
|
45mm |
|
6500mlm |
28V |
+60°C |
+60°C |
24V |
-30°C |
-30°C |
GaN/Al |
520nm |
|
Oshino OD-G01T52-24PD LED indicator light White 28V 750mcd 4.8mm |
19-4121
|
|
|
1+ £5.64
Price per unit Ex VAT
|
Green |
14mA |
24 - 28V |
|
T5.5 k |
|
|
|
21mm |
|
760mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
GaN |
523nm |
|
Oshino OD-G01T55-24PD LED indicator light Ultra red 12V DC 30mcd 4.8mm |
19-4123
|
|
|
1+ £5.58
Price per unit Ex VAT
|
Green |
14mA |
24 - 28V |
|
T5.5 k |
|
|
|
28mm |
|
760mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
GaN |
523nm |
|
Oshino OD-G01WB-24PD MD-325G1 LED indicator light Green 5V 7mcd 4.8mm |
19-4125
|
|
Despatched within 4 working days - 67 in stock
|
1+ £7.58
Price per unit Ex VAT
|
Green |
14mA |
24 - 28V |
|
W2 x 4.6d |
|
|
|
18mm |
|
760mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
GaN |
523nm |
|
Oshino OD-G03T52-24PD MD-325G3 LED indicator light Green 24V DC 7mcd 4.8mm |
19-4127
|
|
|
2+ £2.29
Price per unit Ex VAT
|
Green |
14mA |
24 - 28V |
|
T5.5 k |
|
|
|
21mm |
|
35mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
|
562nm |
|
Oshino OD-G03T55-24PD LED indicator light Red 28V 130mcd 4.8mm |
19-4129
|
|
|
1+ £5.65
Price per unit Ex VAT
|
Green |
14mA |
24 - 28V |
|
T5.5 k |
|
|
|
28mm |
|
35mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
|
562nm |
|
Oshino OD-R01SM12B15-24 LED indicator light Ultra red 24V DC 30mcd 4.8mm |
19-4131
|
|
Despatched within 4 working days - 2 in stock
|
1+ £25.83
Price per unit Ex VAT
|
Red |
35mA |
24 - 28V |
|
BA15d |
22mm |
(Ø x L) 22 mm x 45 mm |
|
45mm |
|
6000mlm |
28V |
+60°C |
+60°C |
24V |
-30°C |
-30°C |
InGaAIP |
645nm |
|
Oshino OD-R01T52-24PD LED indicator light Ultra red 5V DC 30mcd 4.8mm |
19-4133
|
|
Despatched within 4 working days - 3 in stock
|
1+ £5.64
Price per unit Ex VAT
|
Red |
14mA |
24 - 28V |
|
T5.5 k |
|
|
|
21mm |
|
130mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
|
640nm |
|
Oshino OD-R01T55-24PD 1608584 LED Indicator 4.8mm 24V Panel Mount |
19-4135
|
|
|
2+ £1.72
Price per unit Ex VAT
|
Red |
14mA |
24 - 28V |
|
T5.5 k |
|
|
|
28mm |
|
130mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
|
640nm |
|
Oshino OD-W01BA9R-230BR LED indicator light Blue T5.5k 28V 270mcd 4.8mm |
19-4137
|
|
|
1+ £6.53
Price per unit Ex VAT
|
White |
5mA |
220 - 240V |
|
BA9s |
9.80mm |
(Ø x L) 9.80 mm x 25 mm |
|
25mm |
|
3750mcd |
240V |
+60°C |
+60°C |
220V |
-25°C |
-25°C |
GaN |
|
|
Oshino OD-W01BA9R-24PD LED indicator light Green 28 V 760 mcd 4.8mm |
19-4139
|
|
|
1+ £5.67
Price per unit Ex VAT
|
White |
19mA |
24 - 28 V DC |
|
BA9s |
9.80mm |
(Ø x L) 9.80 mm x 25 mm |
|
25mm |
|
3750mcd |
28V DC |
+60°C |
+60°C |
24V DC |
-25°C |
-25°C |
GaN |
|
|
Oshino ODW01SM12B15-24 OD-Y01SM12B15-24 4.8mm LED Indicator Red 4.8mm Black |
19-4141
|
|
Despatched within 4 working days - 3 in stock
|
1+ £29.80
Price per unit Ex VAT
|
White |
35mA |
24 - 28V |
|
BA15d |
22mm |
(Ø x L) 22 mm x 45 mm |
|
45mm |
|
6600mlm |
28V |
+60°C |
+60°C |
24V |
-30°C |
-30°C |
GaN/Al |
|
|
Oshino OD-W02MFC-24PD LED indicator light White T1 3/4 MFC 28V DC 560mcd |
19-4143
|
|
|
1+ £11.07
Price per unit Ex VAT
|
White |
13mA |
24 - 28 V DC |
|
T1 3/4 MFC |
|
|
|
|
|
560mcd |
28V DC |
+60°C |
+60°C |
24V DC |
-25°C |
-25°C |
GaN |
|
|
Oshino OD-Y01BA9R-24PD LED indicator light Yellow BA9s 28 V DC 900 mcd 4.8mm |
19-4145
|
|
|
1+ £9.39
Price per unit Ex VAT
|
White |
13mA |
24 - 28 V DC |
|
T1 3/4 MGA |
|
|
|
|
|
560mcd |
28V DC |
+60°C |
+60°C |
24V DC |
-25°C |
-25°C |
GaN |
|
|
Oshino OD-W02T52-24PD LED indicator light White T5.5k 28V 270mcd |
19-4146
|
|
|
1+ £6.63
Price per unit Ex VAT
|
White |
13mA |
24 - 28V |
|
T5.5 k |
|
|
|
21mm |
|
270mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
GaN |
|
|
Oshino OD-W02WB-24PD 1608591 LED Indicator 4.8mm White Bezel 24V |
19-4147
|
|
Despatched within 4 working days - 22 in stock
|
1+ £7.66
Price per unit Ex VAT
|
White |
13mA |
24 - 28V |
|
W2 x 4.6d |
|
|
|
18mm |
|
750mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
GaN |
|
|
Oshino OD-Y01BA9R-24PD 1608585 LED Indicators 4.8mm Red 24V |
19-4148
|
|
|
2+ £2.43
Price per unit Ex VAT
|
Yellow |
19mA |
24 - 28 V DC |
|
BA9s |
9.80mm |
(Ø x L) 9.80 mm x 25 mm |
|
25mm |
|
900mcd |
28V DC |
+60°C |
+60°C |
24V DC |
-25°C |
-25°C |
GaN |
592nm |
|
Oshino OD-Y01MFA-24PD LED indicator light Red 12 V DC 4.8mm LED Indicators |
19-4149
|
|
|
2+ £2.70
Price per unit Ex VAT
|
Yellow |
14mA |
24 - 28 V DC |
|
T1 3/4 MF |
|
|
|
|
|
180mcd |
28V DC |
+60°C |
+60°C |
24V DC |
-25°C |
-25°C |
InGaAIP |
|
|
Oshino OD-Y01MGA-24PD LED indicator light Red 5V DC 6mcd 4.8mm |
19-4150
|
|
|
2+ £2.70
Price per unit Ex VAT
|
Yellow |
14mA |
24 - 28 V DC |
|
T1 3/4 MGA |
|
|
|
|
|
180mcd |
28V DC |
+60°C |
+60°C |
24V DC |
-25°C |
-25°C |
InGaAIP |
|
|
Oshino OD-Y01SM12B15-24 LED indicator light Yellow 2.1V DC 30mcd 4.8mm |
19-4151
|
|
|
1+ £31.00
Price per unit Ex VAT
|
Yellow |
35mA |
24 - 28V |
|
BA15d |
22mm |
(Ø x L) 22 mm x 45 mm |
|
45mm |
|
2500mlm |
28V |
|
+60°C |
24V |
|
-30°C |
InGaAIP |
590nm |
|
Oshino OD-Y01T52-24PD LED indicator light Red 28V 130mcd 4.8mm T5.5 |
19-4152
|
|
Despatched within 4 working days - 84 in stock
|
2+ £2.29
Price per unit Ex VAT
|
Yellow |
14mA |
24 - 28V |
|
T5.5 k |
|
|
|
21mm |
|
180mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
GaN |
592nm |
|
Oshino OD-Y01T55-24PD LED indicator light White 28V DC 560mcd 4.8mm |
19-4153
|
|
|
1+ £4.78
Price per unit Ex VAT
|
Yellow |
14mA |
24 - 28V |
|
T5.5 k |
|
|
|
28mm |
|
180mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
|
592nm |
|
Oshino OD-Y01WB-24PD LED indicator light 28V yellow 180mcd T5.5 4.8mm |
19-4154
|
|
|
2+ £1.72
Price per unit Ex VAT
|
Yellow |
14mA |
24 - 28V |
|
W2 x 4.6d |
|
|
|
18mm |
|
180mcd |
28V |
+60°C |
+60°C |
24V |
-25°C |
-25°C |
|
592nm |
|