Oshino MD-557UR LED indicator light Yellow 24V DC 30mcd 4.8mm

Image Representative of Range

Oshino MD-557UR LED indicator light Yellow 24V DC 30mcd 4.8mm

MPN
MD-557UR
Brand
Oshino
EAN-13
2050004842203
Order Code
19-4078
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-557UR is a high-quality LED indicator light designed for efficient signalling in various engineering applications. Operating at 24V DC, this yellow indicator light delivers a luminous intensity of 30 millicandela within a compact 4.8mm diameter, making it suitable for use in tight spaces where visual indicators are essential. With its robust design, the MD-557UR is ideal for integration into control panels, instrumentation displays, and industrial equipment, ensuring clear visibility and reliable performance. Its durable construction and precise electrical specifications make it a reliable choice for engineers working in environments that demand consistent visual feedback.
Type LED indicator light
LED Colour Ultra red
Forward Current 15mA
Forward Voltage 1.5V DC
Connection Soldering
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 10 mm
Front panel thickness 3mm
Head height 4mm
Length 10mm
Luminosity 30mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Trustpilot