Oshino OD-B01T52-24PD LED indicator light White 28V DC 560mcd 4.8mm T1 3/4 MFC

Image Representative of Range

Oshino OD-B01T52-24PD LED indicator light White 28V DC 560mcd 4.8mm T1 3/4 MFC

MPN
OD-B01T52-24PD
Brand
Oshino
EAN-13
2050005026374
Order Code
19-4107
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £6.51 £5.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Oshino OD-B01T52-24PD LED indicator light is designed for reliable performance in electrical applications, operating at 28V DC with an output of 560mcd. This 4.8mm T1 3/4 mini flange mount component is engineered for precision and durability, suitable for use in panels, control systems, and instrumentation where visual status indication is critical. While primarily featuring a white emission, the product supports varied operational environments thanks to its efficient power consumption and robust build. Ideal for integration into complex circuits, this LED indicator light ensures effective visual signals in applications such as automotive dashboards, industrial equipment controls, and electronic device interfaces.
Type LED indicator light
LED Colour Blue
Forward Current 13mA
Forward Voltage 24 - 28V
Base T5.5 k
Content 1
Length 21mm
Luminosity 270mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN
Wavelength 468nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot