Oshino MD-577UR1 LED Indicator White BA9s 28V DC 3750mcd 4.8mm

Image Representative of Range

Oshino MD-577UR1 LED Indicator White BA9s 28V DC 3750mcd 4.8mm

MPN
MD-577UR1
Brand
Oshino
EAN-13
2050004842371
Order Code
19-4093
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Oshino MD-577UR1 is an LED indicator offered under the manufacturer's specification of a white BA9s base, suitable for 28V DC operation and outputting a luminous intensity of 3750 millicandelas. This indicator light, with a 4.8mm diameter, is designed for precise visual display needs, making it suitable for use in control panels, automotive dashboard instruments, and other industrial applications requiring reliable signalling. Engineered by Oshino, the MD-577UR1 offers robust performance, ensuring longevity and consistent illumination in conditions where clarity and reliability are critical. With its efficient LED technology, this indicator light is a key component where energy conservation and low maintenance are essential.
Type LED indicator light
LED Colour Ultra red
Forward Current 20mA
Forward Voltage 5 - 6 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 30mcd
Max. operating voltage 6V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 5V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot