Oshino OD-G03T55-24PD LED indicator light Red 28V 130mcd 4.8mm

Image Representative of Range

Oshino OD-G03T55-24PD LED indicator light Red 28V 130mcd 4.8mm

MPN
OD-G03T55-24PD
Brand
Oshino
EAN-13
2050005029313
Order Code
19-4129
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-G03T55-24PD is a red LED indicator light designed for use in a variety of professional applications where a reliable visual signal is essential. This compact component features a 4.8 mm diameter and is optimised for operation at 28 V, delivering a luminous intensity of 130 mcd. Engineered to precise standards, this LED light is ideal for integration into control panels, instrumentation, and other equipment requiring prompt visual alerts or notifications. Its robust design ensures dependable performance, making it suitable for both industrial and commercial environments where reliability and clarity of indication are paramount.
Type LED indicator light
LED Colour Green
Forward Current 14mA
Forward Voltage 24 - 28V
Base T5.5 k
Content 1
Length 28mm
Luminosity 35mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Wavelength 562nm

Trustpilot