Oshino OD-B01WB-24PD LED indicator light Blue 12V DC 40 mcd 4.8mm

Image Representative of Range

Oshino OD-B01WB-24PD LED indicator light Blue 12V DC 40 mcd 4.8mm

MPN
OD-B01WB-24PD
Brand
Oshino
EAN-13
2050005026367
Order Code
19-4117
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-B01WB-24PD is a robust LED indicator light designed for reliable performance in various engineering applications. This 4.8mm LED indicator emits a bright blue light and operates efficiently at 12V DC, delivering an intensity of 40 millicandela. The component features a W2 x 4.6d base size and is also referenced with an alternative description indicating a higher voltage and luminous intensity, specifically 28V and 270 millicandela, respectively. These LEDs are suitable for use in industrial panels, control boards, and signalling equipment, where clear visual indication is essential. Known for its durability and precision, the OD-B01WB-24PD serves effectively in environments requiring dependable visual cues.
Type LED indicator light
LED Colour Blue
Forward Current 13mA
Forward Voltage 24 - 28V
Base W2 x 4.6d
Content 1
Length 18mm
Luminosity 270mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN
Wavelength 468nm

Alternatives (2)


Trustpilot