Oshino MD-325Y2 LED indicator light Blue 24V DC 30mcd 4.8mm

Image Representative of Range

Oshino MD-325Y2 LED indicator light Blue 24V DC 30mcd 4.8mm

MPN
MD-325Y2
Brand
Oshino
EAN-13
2050004842128
Order Code
19-4075
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-325Y2 is a robust LED indicator light designed for applications requiring a 24V DC power source, delivering a luminous intensity of 30 millicandelas. The light features a blue LED and is constructed to fit a 4.8mm mounting hole, making it suitable for compact and precise installations. Engineered for reliability, the MD-325Y2 supports various applications such as status indication on control panels, automotive dashboards, and industrial equipment. Its design simplifies integration into complex electronics while ensuring durability and long operational life in diverse environments.
Type LED indicator light
LED Colour Yellow
Forward Current 16mA
Forward Voltage 12 - 14 V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 15mcd
Max. operating voltage 14V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 12V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Trustpilot