Oshino MD-577R3 LED indicator light Red 24 V DC 30 mcd 4.8mm

Image Representative of Range

Oshino MD-577R3 LED indicator light Red 24 V DC 30 mcd 4.8mm

MPN
MD-557G
Brand
Oshino
EAN-13
2050004842173
Order Code
19-4076
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-577R3 LED indicator light is a red LED designed for use with a 24 V DC system, offering a brightness of 30 millicandela. This component, with a diameter of 4.8 mm, is part of the broader range of LED indicator lights frequently used in panels and control systems where visual signalling is required. It is well-suited for environments demanding long-term reliability and efficiency in status indication, making it ideal for industrial controls, instrumentation panels, and consumer electronics. The compact design and energy-efficient operation of the MD-577R3 ensure its compatibility with various applications that necessitate distinctive visual indicators.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 2.1V DC
Connection Soldering
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 10 mm
Front panel thickness 3mm
Head height 4mm
Length 10mm
Luminosity 25mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Alternatives (4)


Trustpilot