Oshino MD-577Y3 MD-557R LED indicator light Red 2.1 V DC 30 mcd 4.8mm

Image Representative of Range

Oshino MD-577Y3 MD-557R LED indicator light Red 2.1 V DC 30 mcd 4.8mm

MPN
MD-577Y3
Brand
Oshino
EAN-13
2050004842333
Order Code
19-4101
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-577Y3 is an LED indicator light possessing a manufacturer's part number of MD-557R, providing red illumination. It operates at a voltage of 2.1 V DC with a luminous intensity of 30 millicandela (mcd). The device's compact 4.8mm form factor makes it suitable for a variety of engineering applications such as panel indicators and status displays in electronic equipment. Featuring long-lasting LED technology, this component is particularly valued for its reliability and low power consumption, making it ideal for use in environments where visual signals are crucial, such as industrial control panels and instrumentation displays.
Type LED indicator light
LED Colour Yellow
Forward Current 16mA
Forward Voltage 24 - 28 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 30mcd
Max. operating voltage 28V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Trustpilot