Oshino OD-Y01MFA-24PD LED indicator light Red 12 V DC 4.8mm LED Indicators

Image Representative of Range

Oshino OD-Y01MFA-24PD LED indicator light Red 12 V DC 4.8mm LED Indicators

MPN
OD-Y01MFA-24PD
Brand
Oshino
EAN-13
2050005031477
Order Code
19-4149
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-Y01MFA-24PD is a red LED indicator light designed for operation at 12 V DC, characterised by its 4.8 mm dimensions. This LED indicator is a versatile component suitable for various signalling applications, providing reliable visual feedback in control panels and industrial automation systems. It offers a consistent luminous intensity, making it ideal for environments where clear and unambiguous indication is required. Engineering applications often include use in dashboard lights, instrumentation panels, and as pilot lights in electrical enclosures. The OD-Y01MFA-24PD's construction ensures durability and efficiency, making it a dependable choice for both commercial and industrial settings, aligning with the technical standards typical in the field.
Type LED indicator light
LED Colour Yellow
Forward Current 14mA
Forward Voltage 24 - 28 V DC
Base T1 3/4 MF
Content 1
Luminosity 180mcd
Max. operating voltage 28V DC
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP

Alternatives (1)


Trustpilot