Oshino MD-577R1 LED indicator light Green 28 V 35 mcd 4.8mm T5.5 k

Image Representative of Range

Oshino MD-577R1 LED indicator light Green 28 V 35 mcd 4.8mm T5.5 k

MPN
MD-577R1
Brand
Oshino
EAN-13
2050004842265
Order Code
19-4087
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-577R1 is a robust LED indicator light designed for use within specialised electrical and electronic systems, operating at a nominal voltage of 28 V and offering a luminous intensity of 35 millicandelas. This green indicator light, with a precise 4.8mm T5.5 socket fitting, provides reliable and durable signalling in control panels, instrumentation, and other user interface applications where visual feedback is essential. Often utilised in environments that require clear and distinct visual cues, such as automotive dashboards or industrial control systems, the MD-577R1 combines efficient performance with a long operational lifespan, making it a dependable choice for engineering applications demanding consistent visibility.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 5 - 6 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 30mcd
Max. operating voltage 6V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 5V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Trustpilot