Oshino OD-W02T52-24PD LED indicator light White T5.5k 28V 270mcd

Image Representative of Range

Oshino OD-W02T52-24PD LED indicator light White T5.5k 28V 270mcd

MPN
OD-W02T52-24PD
Brand
Oshino
EAN-13
2050005029467
Order Code
19-4146
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-W02T52-24PD is a high-performance LED indicator light, specifically designed for applications requiring a reliable visual signalling component. This white LED light features a T5.5k base and is compatible with 28V systems, offering a luminous intensity of 270 millicandelas. As part of the 4.8mm LED Indicators range, it is suitable for a wide variety of industrial and commercial use cases, such as dashboard illumination, control panels, and equipment status indicators. The product's design ensures durability and efficiency, making it an ideal choice for environments where long-lasting and low-maintenance lighting solutions are essential.
Type LED indicator light
LED Colour White
Forward Current 13mA
Forward Voltage 24 - 28V
Base T5.5 k
Content 1
Length 21mm
Luminosity 270mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN

Alternatives (2)


Trustpilot