Oshino OD-G01SM12B15-24 LED indicator light White 240 V BA9s 3750 mcd 4.8mm

Image Representative of Range

Oshino OD-G01SM12B15-24 LED indicator light White 240 V BA9s 3750 mcd 4.8mm

MPN
OD-G01SM12B15-24
Brand
Oshino
EAN-13
2050005031446
Order Code
19-4119
Country of Origin
Germany
View Full Product Range (62)

Discontinued


Oshino OD-G01SM12B15-24 is a robust white LED indicator light designed for use in high-voltage environments, accommodating up to 240 V, and is compatible with BA9s bases. This 4.8mm LED indicator, identifiable by its part number 1608591, emits a luminous intensity of 3750 millicandela, making it suitable for applications requiring high visibility and reliability, such as control panels, machinery status indications, and pilot light functions. Engineered for precision, the OD-G01SM12B15-24 ensures efficient energy consumption while maintaining optimal performance, aligning with the stringent standards expected in industrial and commercial settings.
Type LED indicator light
LED Colour Green
Forward Current 35mA
Forward Voltage 24 - 28V
Base BA15d
Content 1
Diameter 22mm
Dimensions (Ø x L) 22 mm x 45 mm
Length 45mm
Luminosity 6500mlm
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -30°C
Minimum Operating Temperature -30°C
Technology GaN/Al
Wavelength 520nm

Trustpilot