Oshino OD-Y01WB-24PD LED indicator light 28V yellow 180mcd T5.5 4.8mm

Image Representative of Range

Oshino OD-Y01WB-24PD LED indicator light 28V yellow 180mcd T5.5 4.8mm

MPN
OD-Y01WB-24PD
Brand
Oshino
EAN-13
2050005031354
Order Code
19-4154
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-Y01WB-24PD is a high-quality LED indicator light designed for precision applications requiring a reliable and efficient light source. With a yellow light output and a luminous intensity of 180 millicandela, this LED indicator operates at 28 volts, making it suitable for a variety of low-voltage systems. Its T5.5 base and compact 4.8mm diameter allow for easy integration into panel or dashboard assemblies, particularly in automotive and industrial control environments. The robust W2 x 4.6d construction ensures durability and longevity, meeting the demands of rigorous operational conditions, and makes it an excellent choice for engineers seeking consistent performance from an LED pilot light.
Type LED indicator light
LED Colour Yellow
Forward Current 14mA
Forward Voltage 24 - 28V
Base W2 x 4.6d
Content 1
Length 18mm
Luminosity 180mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Wavelength 592nm

Alternatives (1)


Trustpilot