Oshino OD-R01SM12B15-24 LED indicator light Ultra red 24V DC 30mcd 4.8mm

Image Representative of Range

Oshino OD-R01SM12B15-24 LED indicator light Ultra red 24V DC 30mcd 4.8mm

MPN
OD-R01SM12B15-24
Brand
Oshino
EAN-13
4064161270371
Order Code
19-4131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £30.39 £25.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Oshino OD-R01SM12B15-24 is a 4.8mm LED indicator light designed for applications requiring a reliable and efficient visual signal in electronic systems. Operated at a nominal voltage of 24V DC, this ultra-red indicator light offers a luminous intensity of 30 millicandela, making it suitable for both daylight and low-light environments. Its compact design allows for easy integration into control panels, instrumentation displays, and other complex systems where space conservation is critical. This LED indicator is particularly useful in industrial automation, telecommunications, and transportation sectors, where long-lasting performance and energy efficiency are paramount. With its robust construction, it ensures consistent functionality, vital for monitoring and safety indications in various engineering applications.
Type LED indicator light
LED Colour Red
Forward Current 35mA
Forward Voltage 24 - 28V
Base BA15d
Content 1
Diameter 22mm
Dimensions (Ø x L) 22 mm x 45 mm
Length 45mm
Luminosity 6000mlm
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -30°C
Minimum Operating Temperature -30°C
Technology InGaAIP
Wavelength 645nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot