Oshino MD-557Y LED indicator light Yellow 5V DC 30mcd 4.8mm

Image Representative of Range

Oshino MD-557Y LED indicator light Yellow 5V DC 30mcd 4.8mm

MPN
MD-557Y
Brand
Oshino
EAN-13
2050004842197
Order Code
19-4079
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-557Y is a highly reliable LED indicator light designed with precision for engineering applications requiring clear visual signals. This unit operates efficiently at a voltage of 5V DC and offers a luminance of 30 millicandelas, making it suitable for environments where moderate light intensity is needed. The product features a 4.8mm diameter, fitting standard panel cutouts utilised in control panels and electronic devices. Its robust design ensures longevity and minimal maintenance, making it ideal for engineering systems such as control systems, dashboards, and instrumentation panels where consistent indicator performance is crucial. The MD-557Y provides a vibrant yellow light, ensuring visibility and enhancing user interface elements in industrial and commercial settings.
Type LED indicator light
LED Colour Yellow
Forward Current 15mA
Forward Voltage 2.1V DC
Connection Soldering
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 10 mm
Front panel thickness 3mm
Head height 4mm
Length 10mm
Luminosity 30mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Trustpilot