Oshino OD-R01T52-24PD LED indicator light Ultra red 5V DC 30mcd 4.8mm

Image Representative of Range

Oshino OD-R01T52-24PD LED indicator light Ultra red 5V DC 30mcd 4.8mm

MPN
OD-R01T52-24PD
Brand
Oshino
EAN-13
2050005031538
Order Code
19-4133
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £6.63 £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oshino OD-R01T52-24PD LED indicator light is a high-performance, ultra-red illumination solution, designed for use with a 5V DC power supply, and provides a brightness of 30 millicandela. Featuring a compact 4.8mm diameter, this component is ideal for precision applications where space is limited but reliable status indication is crucial, such as in control panels, instrument displays, and automotive dashboards. With its T5.5k format, the indicator light offers a radiant 130 millicandela at a higher voltage of 28V, showcasing its versatility in varying electrical environments. This LED is well-suited for engineers seeking energy-efficient and durable visual signals in complex electronic and electrical systems, ensuring operational efficiency and effectiveness.
Type LED indicator light
LED Colour Red
Forward Current 14mA
Forward Voltage 24 - 28V
Base T5.5 k
Content 1
Length 21mm
Luminosity 130mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Wavelength 640nm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot