Oshino OD-G03T52-24PD MD-325G3 LED indicator light Green 24V DC 7mcd 4.8mm

Image Representative of Range

Oshino OD-G03T52-24PD MD-325G3 LED indicator light Green 24V DC 7mcd 4.8mm

MPN
OD-G03T52-24PD
Brand
Oshino
EAN-13
2050005029412
Order Code
19-4127
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-G03T52-24PD is a green LED indicator light designed for use in a variety of engineering applications requiring reliable visual signals. With a forward supply voltage of 24V DC and an output brightness of 7 millicandela, this LED indicator is tailored for panels where space is a constraint, thanks to its compact 4.8mm size. This efficient light component exhibits a low current draw and is optimised for environments needing distinct and clear visual indicators, such as industrial control panels, automotive dashboards, and telecommunications equipment. Oshino emphasis on quality ensures that the OD-G03T52-24PD offers consistent performance across a range of operating conditions, making it a versatile choice for engineers seeking dependable pilot and status indicators.
Type LED indicator light
LED Colour Green
Forward Current 14mA
Forward Voltage 24 - 28V
Base T5.5 k
Content 1
Length 21mm
Luminosity 35mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Wavelength 562nm

Alternatives (2)


Trustpilot