Oshino MD-302G Sedeco BD-1601 LED indicator light orange 12V DC 4.8mm

MPN
MD-302G
Brand
Oshino
EAN-13
2050004842012
Order Code
19-4062
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Oshino MD-302G is a high-quality LED indicator light designed by the manufacturer for reliable performance in various automotive and industrial applications. The part operates efficiently at a voltage of 12V DC and has a colour designation of orange, providing clear and visible indication even in challenging environments. With a compact 4.8mm size, this LED indicator light is suitable for use in control panels, dashboards, and other electronic devices where visual status indication is required. Known for its low power consumption and long lifespan, the MD-302G is ideal for engineers seeking maintenance-free operation in demanding settings. Its durable construction ensures consistent performance, making it an indispensable component in professional and industrial electronics.
Type LED indicator light
LED Colour Green
Forward Current 15mA
Forward Voltage 2.1V DC
Connection Soldering
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 6 mm
Front panel thickness 2mm
Head height 3.2mm
Length 6mm
Luminosity 7mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Reviews

Be the first to submit a review

Trustpilot