Oshino MD-567UR LED indicator light Green 2.1 V DC 25 mcd 4.8mm

Image Representative of Range

Oshino MD-567UR LED indicator light Green 2.1 V DC 25 mcd 4.8mm

MPN
MD-567UR
Brand
Oshino
EAN-13
2050004842241
Order Code
19-4082
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

Oshino MD-567UR is a compact LED indicator light designed for various electronic applications. This model, distinguished by its green illumination, operates at a nominal voltage of 2.1 V DC and delivers a luminous intensity of 25 millicandela with a 4.8 mm diameter, making it an ideal choice for panel indicators and pilot light functions. The Oshino MD-567UR is engineered for reliability, offering durability in both wide-ranging industrial and consumer environments where concise visual signals are critical. Engineers often employ this indicator in control panels, instrumentation, and status indicator circuits, benefiting from its efficient performance and longevity.
Type LED indicator light
LED Colour Ultra red
Forward Current 15mA
Forward Voltage 1.5V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 10 mm
Front panel thickness 3mm
Head height 4mm
Length 10mm
Luminosity 30mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot