Oshino OD-B01SM12B15-24 MD-557Y LED indicator light Yellow 2.1V DC 30mcd 4.8mm

Image Representative of Range

Oshino OD-B01SM12B15-24 MD-557Y LED indicator light Yellow 2.1V DC 30mcd 4.8mm

MPN
OD-B01SM12B15-24
Brand
Oshino
EAN-13
2050005026398
Order Code
19-4105
Country of Origin
Germany
View Full Product Range (62)

Discontinued


Oshino OD-B01SM12B15-24 MD-557Y LED indicator light is a versatile component designed for various engineering applications. This 4.8 mm diameter yellow LED indicator is engineered to operate at a low forward voltage of 2.1 V DC, providing an output brightness of 30 millicandela. Its compact form factor and reliable performance make it an ideal choice for panel indicators, status displays, and pilot lights in electronic equipment. The robust design is well-suited for environments requiring clear visual signals, such as automotive dashboards and industrial control systems. This product, referred to as 1608585 in alternate descriptions, exemplifies the precision and reliability expected from Oshino components.
Type LED indicator light
LED Colour Blue
Forward Current 35mA
Forward Voltage 24 - 28V
Base BA15d
Content 1
Diameter 22mm
Dimensions (Ø x L) 22 mm x 45 mm
Length 45mm
Luminosity 6000mlm
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -30°C
Minimum Operating Temperature -30°C
Technology GaN/Al
Wavelength 468nm

Alternatives (1)


Trustpilot