Oshino MD-557R MD-567UR LED indicator light ultra red 1.5 V DC 30 mcd 4.8mm

Image Representative of Range

Oshino MD-557R MD-567UR LED indicator light ultra red 1.5 V DC 30 mcd 4.8mm

MPN
MD-557R
Brand
Oshino
EAN-13
2050004842180
Order Code
19-4077
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

Oshino MD-557R is a high-performance LED indicator light featuring a distinct ultra-red emission, designed to operate efficiently with a power supply of 1.5 V DC and a brightness output of 30 millicandela. This component is purpose-built with a 4.8mm diameter for reliable integration into various electronic systems where visual indication is essential. Engineers commonly utilise these LED indicators in control panels, automotive dashboards, and consumer electronic devices, where long-lasting and energy-efficient operation is paramount. The MD-557R's compact form factor and robust luminous efficiency make it an ideal choice for precise signal display and status indication in both consumer and industrial applications.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 2.1V DC
Connection Soldering
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 10 mm
Front panel thickness 3mm
Head height 4mm
Length 10mm
Luminosity 30mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot