Oshino OD-Y01T55-24PD LED indicator light White 28V DC 560mcd 4.8mm

Image Representative of Range

Oshino OD-Y01T55-24PD LED indicator light White 28V DC 560mcd 4.8mm

MPN
OD-Y01T55-24PD
Brand
Oshino
EAN-13
2050005026275
Order Code
19-4153
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-Y01T55-24PD LED indicator light in White is designed for a 28V DC system and offers a luminous intensity of 560 millicandela, making it a high-performance component for various signalling applications. This 4.8mm LED indicator is commonly utilised in control panels, automotive dashboards, and instrumentation displays where reliable visual indication is crucial. The compact design ensures easy integration into confined spaces, while the LED technology provides long-lasting and energy-efficient operation compared to traditional incandescent bulbs. Its robust construction ensures durability under diverse environmental conditions, making it suitable for both indoor and outdoor applications. The product's specifications make it an ideal choice for engineers seeking dependable and efficient visual indicators in both commercial and industrial settings.
Type LED indicator light
LED Colour Yellow
Forward Current 14mA
Forward Voltage 24 - 28V
Base T5.5 k
Content 1
Length 28mm
Luminosity 180mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Wavelength 592nm

Trustpilot