Oshino MD-302R LED indicator light Red 2.1 V DC 6 mcd

Image Representative of Range

Oshino MD-302R LED indicator light Red 2.1 V DC 6 mcd

MPN
MD-302R
Brand
Oshino
EAN-13
2050004842029
Order Code
19-4063
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-302R is an LED indicator light designed to offer a reliable and efficient solution for signalling requirements in various electronic applications. The MD-302R features a radiant red illumination, operating at a voltage of 2.1 V DC with a luminous intensity of 6 millicandelas. This compact 4.8 mm LED indicator is an ideal choice for engineers looking to integrate visible status indicators into control panels, instrumentation, or circuit boards requiring clear and direct visual communication. Its robust construction makes it suitable for use in both industrial and commercial electronics, where consistent performance and low power consumption are critical.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 2.1V DC
Connection Soldering
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 6 mm
Front panel thickness 2mm
Head height 3.2mm
Length 6mm
Luminosity 6mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Trustpilot