Oshino MD-325G2 LED Indicator 4.8mm Green Long-life High Visibility

Image Representative of Range

Oshino MD-325G2 LED Indicator 4.8mm Green Long-life High Visibility

MPN
MD-325G2
Brand
Oshino
EAN-13
2050004842104
Order Code
19-4068
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-325G2 is a high-quality LED indicator light designed for robust applications requiring long-life performance and high visibility. With a compact diameter of 4.8mm, this green LED is optimised for use in systems where clear pilot indications are critical, operating at 12 V DC and delivering a luminous intensity of 7 mcd. It is ideally suited for integration into control panels, instrumentation, and other electrical equipment where a reliable and visible indication is necessary. The MD-325G2's durable build and energy-efficient operation make it a suitable choice for both new designs and retrofitting projects, ensuring dependable signalling across various industrial and commercial applications.
Type LED indicator light
LED Colour Green
Forward Current 16mA
Forward Voltage 12 - 14 V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 7mcd
Max. operating voltage 14V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 12V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Trustpilot