Oshino OD-Y01BA9R-24PD LED indicator light Yellow BA9s 28 V DC 900 mcd 4.8mm

Image Representative of Range

Oshino OD-Y01BA9R-24PD LED indicator light Yellow BA9s 28 V DC 900 mcd 4.8mm

MPN
OD-W02MGA-24PD
Brand
Oshino
EAN-13
2050005031323
Order Code
19-4145
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-Y01BA9R-24PD LED indicator light is a robust and reliable component designed for precise signalling applications within various engineering fields. This yellow BA9s indicator is optimised for use with a 28 V DC power supply and delivers a luminous intensity of 900 millicandela, making it highly suitable for environments where visibility is critical. The compact 4.8mm size of this LED light facilitates ease of integration into instrumentation panels, control systems, and machinery dashboards, where space constraints are of concern. Its durable construction ensures long-lasting performance, which is essential for maintenance-free operation in both industrial and commercial settings.
Type LED indicator light
LED Colour White
Forward Current 13mA
Forward Voltage 24 - 28 V DC
Base T1 3/4 MGA
Content 1
Luminosity 560mcd
Max. operating voltage 28V DC
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN

Alternatives (2)


Trustpilot