Oshino MD-567G LED indicator light Green 2.1V DC 25mcd 4.8mm

Image Representative of Range

Oshino MD-567G LED indicator light Green 2.1V DC 25mcd 4.8mm

MPN
MD-567R
Brand
Oshino
EAN-13
2050004842227
Order Code
19-4081
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Oshino MD-567G LED indicator light Green 2.1V DC 25mcd 4.8mm is a reliable component designed for a range of signalling and indication applications. This green LED indicator operates at a nominal voltage of 2.1 volts DC, delivering a luminous intensity of 25 millicandelas within a compact 4.8mm package. The high visibility and efficiency of this indicator light make it suitable for use in control panels, instrumentation, and status indication systems, offering dependable performance in both industrial and commercial environments. Its robust construction ensures longevity, providing engineers with a lasting solution in applications requiring discrete and effective visual signals.
Type LED indicator light
LED Colour Red
Forward Current 15mA
Forward Voltage 2.1V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 10 mm
Front panel thickness 3mm
Head height 4mm
Length 10mm
Luminosity 30mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot