Oshino MD-323Y LED indicator light Green 12V DC 25mcd 4.8mm

Image Representative of Range

Oshino MD-323Y LED indicator light Green 12V DC 25mcd 4.8mm

MPN
MD-323Y
Brand
Oshino
EAN-13
2050004842067
Order Code
19-4066
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-323Y LED indicator light is a green 4.8mm component designed to operate efficiently at 12V DC with a luminous intensity of 25 millicandela. This LED indicator incorporates reliable solid-state technology, ensuring longevity and durability in various industrial applications. Engineered to fit seamlessly into control panels and dashboards, the MD-323Y serves as a visual indicator in electronic devices and machinery, providing clear and distinct status signals. Its compact design and consistent brightness make it an ideal choice for engineers looking for a dependable pilot light solution in both new installations and replacements.
Type LED indicator light
LED Colour Yellow
Forward Current 15mA
Forward Voltage 2.1V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 15mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Alternatives (1)


Trustpilot