Oshino MD-577G2 Oshino MD-325R3 LED indicator light Red 24V DC 6mcd 4.8mm

Image Representative of Range

Oshino MD-577G2 Oshino MD-325R3 LED indicator light Red 24V DC 6mcd 4.8mm

MPN
MD-577G2
Brand
Oshino
EAN-13
2050004842289
Order Code
19-4085
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Oshino MD-577G2 LED indicator light is designed for applications requiring reliable signalling with enhanced visibility. The MD-325R3 version of this indicator light is specifically suited for use with a 24V DC power source and emits red light with an intensity of 6 millicandelas, catering to precision-oriented tasks that require minimal light output. With a diameter of 4.8mm, this LED indicator light is compact, making it ideal for panel-mounted applications in various industrial and commercial systems. It is often utilised in control panels, instrumentation boards, and status indication across numerous sectors, thanks to its robust design and efficient energy consumption. Additionally, its resilient construction ensures durability and long operational life, making it a cost-effective solution for continuous use scenarios.
Type LED indicator light
LED Colour Green
Forward Current 16mA
Forward Voltage 12 - 14 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 25mcd
Max. operating voltage 14V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 12V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot