Oshino MD-577G1 LED indicator light Ultra red 1.5 V DC 30 mcd 4.8mm

Image Representative of Range

Oshino MD-577G1 LED indicator light Ultra red 1.5 V DC 30 mcd 4.8mm

MPN
MD-577G1
Brand
Oshino
EAN-13
2050004842258
Order Code
19-4084
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Oshino MD-577G1 is an LED indicator light designed for ultra-red illumination, operating at a voltage of 1.5 V DC with a light output of 30 millicandela (mcd) and a diameter of 4.8 mm. This component is suited for applications that require reliable visual status indication in compact electronic circuits, where space constraints are critical. Engineers might employ the MD-577G1 in control panels, signal displays, or as pilot lights in complex systems to convey information regarding the operational status of devices. With its robust construction, this particular LED indicator light caters to the demanding requirements of both industrial and consumer electronics.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 5 - 6 V DC
Connection Open end cable
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 20 mm
Front panel thickness 3mm
Head height 4mm
Length 20mm
Luminosity 25mcd
Max. operating voltage 6V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 5V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot