Oshino MD-302Y LED indicator light Green 12V DC 7mcd 4.8mm

Image Representative of Range

Oshino MD-302Y LED indicator light Green 12V DC 7mcd 4.8mm

MPN
MD-302Y
Brand
Oshino
EAN-13
2050004842036
Order Code
19-4064
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-302Y is an LED indicator light that operates at 12V DC and provides a luminous intensity of 7 millicandela. With a diameter of 4.8mm, this pilot light is designed for easy integration into electrical panels, control systems, and various signalling applications where clear visual indication is required. Its low power consumption and efficient LED technology make it suitable for automotive dashboards, instrumentation panels, and status indicators in both industrial and consumer electronics. The MD-302Y ensures reliable performance and durability, adapting well to both static and dynamic environments where consistent illumination is vital.
Type LED indicator light
LED Colour Yellow
Forward Current 15mA
Forward Voltage 2.1V DC
Connection Soldering
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 6 mm
Front panel thickness 2mm
Head height 3.2mm
Length 6mm
Luminosity 15mcd
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Trustpilot