Oshino MD-325G3 OD-B01WB-24PD LED indicator light Blue 4.8mm 28V 270mcd

Image Representative of Range

Oshino MD-325G3 OD-B01WB-24PD LED indicator light Blue 4.8mm 28V 270mcd

MPN
MD-325G3
Brand
Oshino
EAN-13
2050004842135
Order Code
19-4069
Country of Origin
Japan
View Full Product Range (62)

Discontinued


Oshino MD-325G3 OD-B01WB-24PD is a precision-engineered LED indicator light that features a blue 4.8 mm design, operating at 28 V with a brightness of 270 millicandela. This LED indicator is part of the Oshino range available for industry applications that require reliable and efficient signalling or status indication. Engineered for integration into control panels and instrument displays, it serves sectors where constant visibility is essential, such as automotive dashboards, marine panels, and industrial machinery. The device's robust construction and precise illumination make it a vital component in environments demanding high-quality visual alerts.
Type LED indicator light
LED Colour Green
Forward Current 16mA
Forward Voltage 24 - 28 V DC
Connection Open end cable
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 18 mm
Front panel thickness 2mm
Head height 3.2mm
Length 18mm
Luminosity 7mcd
Max. operating voltage 28V DC
Max. temperature +80°C
Maximum Temperature +80°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Snap-in
Recess Diameter 4.4mm

Trustpilot