Oshino OD-W01BA9R-24PD LED indicator light Green 28 V 760 mcd 4.8mm

Image Representative of Range

Oshino OD-W01BA9R-24PD LED indicator light Green 28 V 760 mcd 4.8mm

MPN
OD-W01BA9R-24PD
Brand
Oshino
EAN-13
2050005026428
Order Code
19-4139
Country of Origin
Estonia
View Full Product Range (62)

Discontinued


Oshino OD-W01BA9R-24PD LED Indicator Light is a high-quality green LED designed for precision applications requiring reliable, long-lasting illumination. Operating at 28 volts and delivering luminous intensity of 760 millicandela, this 4.8mm LED indicator provides robust performance in demanding conditions. The device is specifically suited for use in control panels, automotive dashboards, and instrumentation, where clear visual signals are critical. Its BA9s base ensures ease of installation and compatibility with a wide range of fixtures, making it an ideal choice for those seeking dependable signalling solutions.
Type LED indicator light
LED Colour White
Forward Current 19mA
Forward Voltage 24 - 28 V DC
Base BA9s
Content 1
Diameter 9.80mm
Dimensions (Ø x L) 9.80 mm x 25 mm
Length 25mm
Luminosity 3750mcd
Max. operating voltage 28V DC
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN

Alternatives (1)


Trustpilot